You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MPL115A2T1

Pressure Sensor, I2C Digital, Absolute, 0.11 mV/kPa, 50 kPa, 115 kPa, 2.375 V, 5.5 V

NXP MPL115A2T1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPL115A2T1
Order Code:
2238138
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MPL115A2T1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MPL115A2T1 is a Simple Barometer with digital output for cost-effective applications. It employs a MEMS pressure sensor with a conditioning integrated circuit to provide accurate pressure data. An integrated analogue-to-digital converter (ADC) provides digitized temperature and pressure sensor outputs via either a serial peripheral interface (SPI) or I²C port. Calibration data is housed in on-board ROM, is used by the host microcontroller to apply compensation algorithms to the raw sensor data and may be accessed at any time. Calibration data is typically accessed when the host micro first enables the sensor.
  • Factory calibrated
  • 50 to 115kPa Absolute pressure
  • 1kPa accuracy
  • 2.375 to 5.5V supply
  • Integrated ADC
  • SPI or I²C interface
  • Monotonic pressure and temperature data outputs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Absolute

:
LGA

:
Digital

:
± 1 kPa

:
-

:
Surface Mount

:
I2C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Packaging type Each

No Longer Manufactured

¥813.14 ( ¥894.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥813.14 (¥894.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥729.72 (¥802.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥681.77 (¥749.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥655.91 (¥721.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥622.00 (¥684.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥605.03 (¥665.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥592.93 (¥652.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --