You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPL115A2
Pressure Sensor, Absolute, 50 kPa, 115 kPa, 2.375 V, 5.5 V, LGA
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPL115A2
- Order Code:
- 2102577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MPL115A2 Datasheet
Product Overview
- Digitized pressure and temperature information together with programmed calibration coefficients
- 50KPa to 115KPa absolute pressure
- Accuracy of ±1KPa
- Operating supply voltage range from 2.375V to 5.5V
- Integrated ADC
- I2C interface (operates up to 400KHz)
- 7bit I2C address (0x60)
- Monotonic pressure and temperature data outputs
- Operating temperature range from -40°C to 105°C
Applications
Consumer Electronics, Portable Devices, Medical, Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- LGA
- :
- Digital
- :
- ± 1 kPa
- :
- -
- :
- Surface Mount
- :
- I2C
- :
- -
- :
- -
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥813.14 (¥894.45) | ( ) |
10+ | ¥729.72 (¥802.69) | ( ) |
25+ | ¥681.77 (¥749.95) | ( ) |
50+ | ¥655.91 (¥721.50) | ( ) |
100+ | ¥622.00 (¥684.20) | ( ) |
250+ | ¥605.03 (¥665.53) | ( ) |
500+ | ¥592.93 (¥652.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.