You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MPC565CZP56
32 Bit Microcontroller, MPC5 Family MPC55xx Series Microcontrollers, Power Architecture, 32 bit
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MPC565CZP56
- Order Code:
- 2314709
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPC565CZP56 Datasheet
Product Range Selector (MPC5 Family MPC55xx Series Microcontrollers)
See all from this product rangeProduct Overview
- An MPC500 core with a floating point unit (FPU) and a burst buffer controller (BBC)
- Unified system integration unit (USIU)
- Flexible memory controller
- Enhanced interrupt controller
- 3 Time processor units (TPU3)
- 22 Timer channel modular I/O system (MIOS14)
- 2 Enhanced queued analog to digital converters (QADC64E A, QADC64E B)
- 2 Queued serial multi-channel modules (QSMCM A, QSMCM B)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- J1850 (DLCMD2) communications module
- Nexus debug port (class 3) - IEEE-ISTO 5001-1999
- JTAG and background debug mode (BDM)
- 40MHz Operation (56MHz operation is optional)
Applications
Automotive, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MPC5 Family MPC55xx Series Microcontrollers
- :
- Power Architecture
- :
- 32 bit
- :
- 56MHz
- :
- 1MB
- :
- 388Pins
- :
- BGA
- :
- 56I/O's
- :
- QSPI, UART
- :
- 36KB
- :
- 80Channels
- :
- 10Bit
- :
- 2.5V
- :
- 2.7V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MPC5
- :
- MPC55xx
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,897.69 (¥31,787.46) | ( ) |
5+ | ¥25,981.04 (¥28,579.14) | ( ) |
10+ | ¥23,060.31 (¥25,366.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.