You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MMPF0100F9AZES
Power Management IC, 7 LDO, 14 Outputs, 6 Buck Converter, 4.5 V, -40 to 105 °C, HVQFN-56
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MMPF0100F9AZES
- Order Code:
- 2890445
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MMPF0100F9AZES Datasheet
Product Overview
- Four to six buck converters, depending on configuration
- Boost regulator to 5.0V output, six general purpose linear regulators
- Programmable output voltage, sequence, and timing
- OTP (one time programmable) memory for device configuration
- Coin cell charger and RTC supply, DDR termination reference voltage
- Power control logic with processor interface and event detection
- I²C control, individually programmable on, off, and standby modes
- Dynamic voltage scaling, modes: PWM, PFM, APS, programmable output voltage
- Programmable current limit, programmable soft start
- 56 pin QFN package, operating temperature range from -40°C to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for i.MX6 Processors
- :
- 4.5V
- :
- 6
- :
- 7
- :
- 14
- :
- HVQFN
- :
- 56Pins
- :
- -40°C
- :
- 105°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,517.34 (¥1,669.07) | ( ) |
10+ | ¥1,208.55 (¥1,329.41) | ( ) |
25+ | ¥1,018.88 (¥1,120.77) | ( ) |
50+ | ¥986.75 (¥1,085.43) | ( ) |
100+ | ¥954.61 (¥1,050.07) | ( ) |
250+ | ¥888.78 (¥977.66) | ( ) |
500+ | ¥873.10 (¥960.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.