You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MMA8452QT
MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MMA8452QT
- Order Code:
- 1842360
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MMA8452QT Datasheet
Product Overview
- 1.6 to 3.6V Interface Voltage
- ±2/±4/±8g Dynamically Selectable Full-scale
- Output Data Rates (ODR) from 1.56 to 800Hz
- 99μg/√Hz Noise
- 12-bit and 8-bit Digital Output
- I²C Digital Output Interface (Operates to 2.25MHz with 4.7kΩ Pull-up)
- Two Programmable Interrupt Pins for Six Interrupt Sources
- Three Embedded Channels of Motion Detection, such as Freefall or Motion, Pulse and Jolt Detection
- Orientation (Portrait/Landscape) Detection with Set Hysteresis
- Automatic ODR Change for Auto-wake and Return to Sleep
- High Pass Filter Data Available Real-time
- Self-test
- 6 to 165μA Current Consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ± 2g, ± 4g, ± 8g
- :
- Digital
- :
- X, Y, Z
- :
- I2C
- :
- QFN
- :
- 16Pins
- :
- 256counts/g, 512counts/g, 1024counts/g
- :
- QFN
- :
- 1.95V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥302.13 (¥332.34) |
10+ | ¥279.94 (¥307.93) |
50+ | ¥270.53 (¥297.58) |
100+ | ¥260.92 (¥287.01) |
250+ | ¥250.67 (¥275.74) |
500+ | ¥241.82 (¥266.00) |
1000+ | ¥232.91 (¥256.20) |
2500+ | ¥225.46 (¥248.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.