You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MMA8451QT

MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

NXP MMA8451QT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8451QT
Order Code:
1842359
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MMA8451QT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MMA8451QT is a smart low-power, three-axis capacitive Micromachined Accelerometer with 14 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. There is access to both low-pass filtered data as well as high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions allowing the accelerometer to monitor events and remain in a low-power mode during periods of inactivity.
  • 1.6 to 3.6V Interface Voltage
  • ±2/±4/±8g Dynamically Selectable Full-scale
  • Output Data Rates (ODR) from 1.56 to 800Hz
  • 99μg/√Hz Noise
  • 14-bit and 8-bit Digital Output
  • I²C Digital Output Interface (Operates to 2.25MHz with 4.7kΩ Pull-up)
  • Two Programmable Interrupt Pins for Seven Interrupt Sources
  • Three Embedded Channels of Motion Detection, such as Freefall or Motion, Pulse and Jolt Detection
  • Orientation (Portrait/Landscape) Detection with Programmable Hysteresis
  • Automatic ODR Change for Auto-wake and Return to Sleep
  • 32 Sample FIFO
  • High Pass Filter Data Available per Sample and Through FIFO
  • Self-test
  • 6 to 165μA Current Consumption

Applications

Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 2g, ± 4g, ± 8g

:
Digital

:
X, Y, Z

:
I2C

:
QFN

:
16Pins

:
1024counts/g, 2048counts/g, 4096counts/g

:
QFN

:
1.95V

:
3.6V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

1,504 In stock

1,504 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥339.68 (¥373.65 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥339.68 (¥373.65)
10+ ¥310.99 (¥342.09)
50+ ¥298.28 (¥328.11)
100+ ¥229.59 (¥252.55)
250+ ¥219.64 (¥241.60)
500+ ¥211.81 (¥232.99)
1000+ ¥203.94 (¥224.33)
2500+ ¥197.39 (¥217.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --