You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MKW30Z160VHM4

ARM MCU, Kinetis W Family KW3x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 160 KB

NXP MKW30Z160VHM4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKW30Z160VHM4
Order Code:
2890237
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MKW30Z160VHM4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kinetis W Family KW3x Series Microcontrollers)

See all from this product range

Product Overview

MKW30Z160VHM4 is a Bluetooth® low energy and IEEE® 802.15.4 System on a Chip (SoC). This is an ultra-low power, highly integrated single-chip device that enables Bluetooth low energy (BLE) or IEEE Standard 802.15.4 RF connectivity for portable, extremely low-power embedded systems. The KW40Z SoC integrates a radio transceiver operating in the 2.36GHz to 2.48GHz range supporting a range of FSK/GFSK and O-QPSK modulations, an ARM Cortex-M0+ CPU, 160KB flash and 20KB SRAM, BLE link layer hardware, 802.15.4 packet processor hardware and peripherals optimized to meet the requirements of the target applications. Applications include portable health care devices, wearable sports and fitness devices, AV remote controls, computer keyboards and mice, gaming controllers, access control, security systems, smart energy and home area networks.
  • Multi-standard radio, 2.4GHz Bluetooth low energy version 4.1 compliant
  • IEEE standard 802.15.4 2011 compliant
  • Typical receiver sensitivity (BLE) is -91dBm, typical receiver sensitivity (802.15.4) is -102dBm
  • Programmable transmitter output power range from -18dBm to +5dBm
  • Low external component counts for low cost application
  • MCU and memories, up to 48MHz ARM® Cortex-M0+ core, on-chip 160KB flash memory
  • On-chip 20KB SRAM
  • Typical Rx current is 6.5mA (DCDC in buck mode, 3.6V supply)
  • Typical Tx current is 8.4mA (DCDC in buck mode, 3.6V supply) for a 0dBm output
  • 32-pin laminate QFN package, operating temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis W Family KW3x Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
160KB

:
32Pins

:
QFN

:
15I/O's

:
I2C, SPI, UART

:
20KB

:
-

:
16Bit

:
1.45V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
Kinetis W

:
KW3x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,082.55 ( ¥1,190.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,082.55 (¥1,190.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥836.08 (¥919.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥761.11 (¥837.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥681.88 (¥750.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥623.22 (¥685.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥587.86 (¥646.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥576.11 (¥633.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --