You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKW21D256VHA5
ARM MCU, Kinetis W Series, Wireless Connectivity, Kinetis W Family KW2x Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKW21D256VHA5
- Order Code:
- 2383234
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kinetis W Family KW2x Series Microcontrollers
- Technical Datasheet:
- MKW21D256VHA5 Datasheet
Product Range Selector (Kinetis W Family KW2x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 Core at 50MHz (1.25 MIPS/MHz)
- Nested vectored interrupt controller (NVIC)
- Asynchronous wake-up interrupt controller (AWIC)
- Debug and trace capability
- 2-pin Serial wire debug (SWD)
- IEEE 1149.1 Joint test action group (JTAG)
- IEEE 1149.7 compact JTAG (cJTAG)
- Trace port interface unit (TPIU)
- Flash patch and breakpoint (FPB)
- Data watchpoint and trace (DWT)
- Instrumentation trace macrocell (ITM)
- Enhanced trace macrocell (ETM)
- Software and hardware watchdog with external monitor pin
- 16-channel DMA controller
- Low-leakage wake-up unit (LLWU)
- Power management controller with 10 different power modes
- Non-maskable interrupt (NMI)
- 128-bit Unique identification (ID) number per chip
- Multi-purpose clock generator
- Three separate crystal oscillators
- Internal 1kHz Low power oscillator
- DC to 50MHz external square wave input clock
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
Applications
Industrial, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis W Family KW2x Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 50MHz
- :
- 256KB
- :
- 63Pins
- :
- LGA
- :
- 24I/O's
- :
- I2C, SPI, UART
- :
- 32KB
- :
- -
- :
- 16Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis W
- :
- KW2x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 10/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,387.16 (¥1,525.88) |
10+ | ¥1,169.78 (¥1,286.76) |
25+ | ¥1,102.54 (¥1,212.79) |
50+ | ¥1,051.86 (¥1,157.05) |
100+ | ¥1,005.40 (¥1,105.94) |
250+ | ¥959.38 (¥1,055.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.