You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKV10Z32VLF7
ARM MCU, Kinetis V Series, Motor Control, Kinetis V Family KV1x Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKV10Z32VLF7
- Order Code:
- 2401888
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MKV10Z32VLF7 Datasheet
Product Range Selector (Kinetis V Family KV1x Series Microcontrollers)
See all from this product rangeProduct Overview
- Nine low-power modes to provide power optimization based on application requirements
- 4-channel DMA Controller
- SWD interface and Micro Trace buffer
- Bit manipulation engine (BME)
- External watchdog timer
- Advanced independent clocked watchdog
- Memory Mapped Divide and Square Root (MMDVSQ) module
- Multipurpose clock generator (MCG)
- 80-bit Unique identification (ID) number per chip
- Hardware CRC module
- Programmable delay block
- One 6-channel FlexTimer (FTM)
- Two 2-channel FlexTimers (FTM) with quadrature decoder functionality
- 16-bit Low-power timer (LPTMR)
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- General-purpose I/O
Applications
Industrial, Motor Drive & Control, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis V Family KV1x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 75MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 40I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 16Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis V
- :
- KV1x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥511.01 (¥562.11) | ( ) |
10+ | ¥371.50 (¥408.65) | ( ) |
25+ | ¥364.07 (¥400.48) | ( ) |
50+ | ¥363.35 (¥399.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.