You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKM14Z64ACHH5
ARM MCU, Kinetis M Family KM1x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 64 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKM14Z64ACHH5
- Order Code:
- 2890223
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kinetis M Family KM1x Series Microcontrollers
- Technical Datasheet:
- MKM14Z64ACHH5 Datasheet
Product Range Selector (Kinetis M Family KM1x Series Microcontrollers)
See all from this product rangeProduct Overview
- Includes a powerful analogue front end
- Provides security, including memory protection, tamper detection, protection of supplier/user data
- Supports high-precision internal voltage reference with low temperature drift
- Features a comprehensive enablement suite including reference designs
- 50MHz CPU frequency, 64KB flash, 16KB SRAM
- 2 (2/-) UART (ISO 7816/LPUART), 1 I²C, 2 SPI, 4 ADC (24-bit (∑Δ))
- Temperature range from -40 to 85°C
- 44 LGA package
- Operating voltage range from 2.7 to 3.6V (with AFE)
- Flexible low-power modes to provide power optimization based on application requirements
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis M Family KM1x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 50MHz
- :
- 64KB
- :
- 44Pins
- :
- LGA
- :
- 20I/O's
- :
- I2C, SPI, UART
- :
- 16KB
- :
- 20Channels
- :
- 16Bit, 24Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- Kinetis M
- :
- KM1x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥559.23 (¥615.15) |
10+ | ¥427.69 (¥470.46) |
25+ | ¥416.52 (¥458.17) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.