You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKL46Z256VLH4
32 Bit Microcontroller, ARM Cortex-M0+, 48MHz, Memory 256KB, RAM 32KB, I2C, I2S, SPI, UART, LQFP-64
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKL46Z256VLH4
- Order Code:
- 2345455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MKL46Z256VLH4 Datasheet
Product Range Selector (Kinetis L Family KL4x Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- Segment LCD controller
- Low-power hardware touch sensor interface (TSI)
- USB Full-/low-speed on-the-go controller with on-chip transceiver and 5V to 3.3V regulator
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Six channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM modules
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial, Automation & Process Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis L Family KL4x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- 50I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 32KB
- :
- 18Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis L
- :
- KL4x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,315.14 (¥1,446.65) | ( ) |
10+ | ¥946.77 (¥1,041.45) | ( ) |
25+ | ¥908.11 (¥998.92) | ( ) |
50+ | ¥869.45 (¥956.40) | ( ) |
100+ | ¥830.78 (¥913.86) | ( ) |
250+ | ¥760.24 (¥836.26) | ( ) |
500+ | ¥758.70 (¥834.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.