You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKL43Z256VLH4
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL4x Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKL43Z256VLH4
- Order Code:
- 2448093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MKL43Z256VLH4 Datasheet
Product Range Selector (Kinetis L Family KL4x Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz ARM Cortex-M0+ core
- 32Byte Backup register
- 4-channel Asynchronous DMA controller and Watchdog
- Low-leakage wakeup unit
- 2-pin Serial wire debug (SWD) programming and debug interface
- Micro trace buffer
- Bit manipulation engine
- Interrupt controller
- 48MHz High accuracy (up to 0.5%) internal reference clock
- 1kHz Reference clock active under all low-power modes (except VLLS0)
- 32 to 40KHz and 3 to 32MHz Crystal oscillator
- Segment LCD supporting up to 28x8 or 32x4 segments
- USB Full-speed 2.0 device controller supporting crystal-less operation
- One UART module supporting ISO7816, operating up to 1.5Mbit/s
- Two low-power UART modules supporting asynchronous operation in low-power modes
- Two I2C modules and I2C0 supporting up to 1Mbit/s
- Two 16-bit SPI modules supporting up to 24Mbit/s
- One FlexIO module and One serial audio interface I2S
- High-speed analog comparator containing a 6-bit DAC for programmable reference input
- Internal voltage reference - 1.2V
- One 6-channel Timer/PWM module
- Two 2-channel Timer/PWM modules
- One low-power timer, Periodic interrupt timer and Real time clock
- 80-bit Unique identification number per chip & advanced flash security
Applications
Industrial, Automation & Process Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis L Family KL4x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- -
- :
- I2C, SPI, UART, USB
- :
- 32KB
- :
- 18Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis L
- :
- KL4x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,011.22 (¥1,112.34) | ( ) |
10+ | ¥960.33 (¥1,056.36) | ( ) |
25+ | ¥909.44 (¥1,000.38) | ( ) |
50+ | ¥858.54 (¥944.39) | ( ) |
100+ | ¥807.65 (¥888.42) | ( ) |
250+ | ¥756.76 (¥832.44) | ( ) |
500+ | ¥717.24 (¥788.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.