You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKL05Z32VLC4
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKL05Z32VLC4
- Order Code:
- 2253371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kinetis L Family KL0x Series Microcontrollers
- Technical Datasheet:
- MKL05Z32VLC4 Datasheet
Product Range Selector (Kinetis L Family KL0x Series Microcontrollers)
See all from this product rangeProduct Overview
- System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
- Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
- Human-machine interface - Low-power hardware touch sensor interface (TSI)
- Communication interfaces - One 8-bit SPI module, one low power UART module, one I²C module
- Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
- Timers - 6-channel timer/PWM (TPM) and one 2-channel timer/PWM module
- Security and integrity modules
Applications
Industrial, Consumer Electronics, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis L Family KL0x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 32Pins
- :
- LQFP
- :
- 28I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 14Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis L
- :
- KL0x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
2,005 In stock Need more?
2,005 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥446.35 (¥490.99) |
10+ | ¥337.27 (¥371.00) |
25+ | ¥312.78 (¥344.06) |
50+ | ¥304.76 (¥335.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.