You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MKL04Z32VFK4
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MKL04Z32VFK4
- Order Code:
- 2409473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MKL04Z32VFK4 Datasheet
Product Range Selector (Kinetis L Family KL0x Series Microcontrollers)
See all from this product rangeProduct Overview
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- 32kHz to 40kHz or 3MHz to 32MHz Crystal oscillator
- Multi-purpose clock source
- 1kHz LPO clock
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- Six channel Timer/PWM (TPM)
- One 2-channel Timer/PWM module
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis L Family KL0x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 24Pins
- :
- QFN
- :
- 22I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis L
- :
- KL0x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥632.41 (¥695.65) | ( ) |
10+ | ¥435.77 (¥479.35) | ( ) |
25+ | ¥419.47 (¥461.42) | ( ) |
50+ | ¥403.17 (¥443.49) | ( ) |
100+ | ¥378.77 (¥416.65) | ( ) |
250+ | ¥360.53 (¥396.58) | ( ) |
500+ | ¥343.29 (¥377.62) | ( ) |
1000+ | ¥336.43 (¥370.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.