You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MKE04Z8VTG4

ARM MCU, Kinetis E Series, Kinetis E Family KE0x Series Microcontrollers, ARM Cortex-M0+, 32 bit

NXP MKE04Z8VTG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKE04Z8VTG4
Order Code:
2409294
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Kinetis E Family KE0x Series Microcontrollers
Technical Datasheet:
MKE04Z8VTG4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kinetis E Family KE0x Series Microcontrollers)

See all from this product range

Product Overview

The MKE04Z8VTG4 is a Microcontroller Unit with 48MHz, ESD/EMC performance microcontrollers. The Kinetis KE04 MCU family delivers a next-generation solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability device applications used in high electrical noise environments. Offers a cost-effective 32-bit solution featuring low power and high robustness. Provides a pin-compatibility within the Kinetis E series portfolio, as well as pin compatibility with NXPs 8-bit S08P family. Includes a powerful array of analogue, communication and timing and control peripherals with varying flash memory size and pin count.
  • 2.7 to 5.5V Flash write voltage range
  • Single cycle 32-bit x 32-bit multiplier performance
  • Up to 8kB flash, up to 1kB RAM memory
  • 80-bit unique identification (ID) number per chip
  • Up to 57 general-purpose input/output (GPIO)
  • Two 8-bit keyboard interrupt modules (KBI)
  • Two analogue comparators containing a 6-bit DAC and programmable reference input (ACMP)

Applications

Consumer Electronics, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis E Family KE0x Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
8KB

:
16Pins

:
TSSOP

:
14I/O's

:
I2C, SPI, UART

:
1KB

:
12Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
105°C

:
Surface Mount

:
Kinetis E

:
KE0x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,240 In stock Need more?

1,240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥265.33 ( ¥291.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥265.33 (¥291.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥195.00 (¥214.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥158.63 (¥174.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥151.38 (¥166.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥149.92 (¥164.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --