You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MK66FX1M0VLQ18

ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 180 MHz, 1 MB

NXP MK66FX1M0VLQ18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK66FX1M0VLQ18
Order Code:
2776007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Kinetis K Family K6x Series Microcontrollers
Technical Datasheet:
MK66FX1M0VLQ18   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kinetis K Family K6x Series Microcontrollers)

See all from this product range

Product Overview

MK66FX1M0VLQ18 is a Kinetis K66 180MHz ARM® Cortex®-M4F microcontroller. It maintains hardware and software compatibility with the existing Kinetis family. The Kinetis® K66 180MHz IEEE® 1588 Ethernet MCU is built on the Arm® Cortex®-M4F core and is optimized for applications requiring large memory densities and low-power processing efficiency. This family offers high-speed USB with integrated HS USB physical transceiver, SDRAM controller, full speed crystal-less USB support, as well as shares the comprehensive enablement and scalability of the Kinetis portfolio.
  • Crossbar switch enables concurrent multi-leader bus accesses, increasing bus bandwidth
  • Full memory and analogue operation down to 1.71volts for extended battery life
  • Low-power timer for continuous system operation in reduced power state
  • Two high-speed, 16bit analogue-to-digital converters (ADCs) with configurable resolution
  • 16bit low power timer, as well as four 32bit periodic interrupt timers
  • Carrier modulator timer for infrared waveform generation in remote control applications
  • One Low Power UART (LPUART), along with five standard UARTs with ISO7816 smart card support
  • Two CAN modules for industrial network bridging, three SPI and four I2C
  • System security with hardware encryption, random number generator and real-time clock
  • 1.25MB flash, 256KB SRAM, LQFP144 package, -40 to 105°C ambient temperature range

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K6x Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
180MHz

:
1MB

:
144Pins

:
LQFP

:
100I/O's

:
CAN, I2C, I2S, SPI, UART, USB

:
256KB

:
-

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
Kinetis K

:
K6x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

247 In stock Need more?

247 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,324.67 ( ¥3,657.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,324.67 (¥3,657.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,639.67 (¥2,903.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,415.52 (¥2,657.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,336.36 (¥2,570.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,257.20 (¥2,482.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --