You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MK60DN512VLL10

ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit

NXP MK60DN512VLL10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK60DN512VLL10
Order Code:
2133629
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MK60DN512VLL10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kinetis K Family K6x Series Microcontrollers)

See all from this product range

Product Overview

The MK60DN512VLL10 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 66 general-purpose I/O pins. This device also features communication interfaces like five UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz and 32kHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • Hardware random-number generator
  • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Two transimpedance amplifiers
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Periodic interrupt, 16-bit low-power and IEEE 1588 timers
  • Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
  • USB Full-/low-speed On-the-Go controller with on-chip transceiver
  • Two controller area network (CAN) modules

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K6x Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
100MHz

:
512KB

:
100Pins

:
LQFP

:
66I/O's

:
CAN, ENET, I2C, I2S, SPI, UART, USB

:
128KB

:
37Channels

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
Kinetis K

:
K6x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

388 In stock Need more?

388 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,562.87 ( ¥2,819.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,562.87 (¥2,819.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,656.85 (¥1,822.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,623.72 (¥1,786.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,607.61 (¥1,768.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --