You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MK60DN256ZVLL10
ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MK60DN256ZVLL10
- Order Code:
- 2076528
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kinetis K Family K6x Series Microcontrollers
- Technical Datasheet:
- MK60DN256ZVLL10 Datasheet
Product Range Selector (Kinetis K Family K6x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
Applications
Industrial, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis K Family K6x Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 100MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 66I/O's
- :
- CAN, ENET, I2C, I2S, SPI, UART, USB
- :
- 64KB
- :
- 46Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis K
- :
- K6x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 10/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,419.13 (¥2,661.04) |
10+ | ¥2,116.74 (¥2,328.41) |
25+ | ¥1,753.87 (¥1,929.26) |
50+ | ¥1,572.44 (¥1,729.68) |
100+ | ¥1,451.48 (¥1,596.63) |
250+ | ¥1,435.13 (¥1,578.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.