You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MK53DX256CLQ10
ARM MCU, K5 Measurement Series, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MK53DX256CLQ10
- Order Code:
- 2115609
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MK53DX256CLQ10 Datasheet
Product Range Selector (Kinetis K Family K5x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Segment LCD controller
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Two operational amplifiers
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- 8-channel Motor control/general purpose/PWM timer
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
Applications
Industrial, Test & Measurement
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis K Family K5x Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 100MHz
- :
- 256KB
- :
- 144Pins
- :
- LQFP
- :
- 94I/O's
- :
- I2C, SCI, SPI, USB
- :
- 64KB
- :
- 41Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- Kinetis K
- :
- K5x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,792.97 (¥3,072.27) | ( ) |
10+ | ¥2,186.24 (¥2,404.86) | ( ) |
25+ | ¥2,103.38 (¥2,313.72) | ( ) |
50+ | ¥2,035.26 (¥2,238.79) | ( ) |
100+ | ¥1,966.08 (¥2,162.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.