You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MK21DN512AVMC5
ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit, 50 MHz
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MK21DN512AVMC5
- Order Code:
- 2421801
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MK21DN512AVMC5 Datasheet
Product Range Selector (Kinetis K Family K2x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Multiple low-power modes
- 16-channel DMA controller
- External watchdog monitor
- Software watchdog
- 3 to 32MHz and 32kHz Crystal oscillator
- PLL, FLL and multiple internal oscillators
- Hardware CRC module
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- USB Full-/low-speed On-the-Go controller
- USB device charger detect (USBDCD)
- 8-channel Motor control/general purpose/PWM timers
- Two 2-channel General purpose timers
- 32-bit PITs and 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- Programmable delay block
- Two analog comparators (CMP)
- Voltage reference
Applications
Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis K Family K2x Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 50MHz
- :
- 512KB
- :
- 121Pins
- :
- MAPBGA
- :
- 64I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 64KB
- :
- 20Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis K
- :
- K2x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,984.08 (¥2,182.49) | ( ) |
10+ | ¥1,560.30 (¥1,716.33) | ( ) |
25+ | ¥1,454.52 (¥1,599.97) | ( ) |
50+ | ¥1,354.06 (¥1,489.47) | ( ) |
100+ | ¥1,326.98 (¥1,459.68) | ( ) |
250+ | ¥1,299.90 (¥1,429.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.