You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MK20DN512VLQ10

ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit

NXP MK20DN512VLQ10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK20DN512VLQ10
Order Code:
2409464
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MK20DN512VLQ10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kinetis K Family K2x Series Microcontrollers)

See all from this product range

Product Overview

The MK20DN512VLQ10 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Programmable gain amplifier (PGA) integrated into each ADC
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Two 2-channel quadrature decoder/general purpose timers
  • Periodic interrupt timers and 16-bit Low-power timer
  • Carrier modulator transmitter
  • Real-time clock
  • USB Full-/low-speed On-the-Go controller with on-chip transceiver
  • Two controller area network (CAN) modules
  • Secure digital host controller (SDHC)

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K2x Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
100MHz

:
512KB

:
144Pins

:
LQFP

:
100I/O's

:
CAN, I2C, I2S, SPI, UART, USB

:
128KB

:
44Channels

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
Kinetis K

:
K2x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

178 In stock Need more?

178 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,996.87 ( ¥2,196.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,996.87 (¥2,196.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,758.67 (¥1,934.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,700.79 (¥1,870.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,644.02 (¥1,808.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,638.60 (¥1,802.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --