You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MK10DN512VLK10
ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MK10DN512VLK10
- Order Code:
- 2133500
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MK10DN512VLK10 Datasheet
Product Range Selector (Kinetis K Family K1x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt and t 16-bit low-power timers
- Carrier modulator transmitter and Real-time clock
- Two controller area network (CAN) modules
- Secure digital host controller (SDHC)
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kinetis K Family K1x Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 100MHz
- :
- 512KB
- :
- 80Pins
- :
- LQFP
- :
- 56I/O's
- :
- CAN, I2C, I2S, SPI, UART
- :
- 128KB
- :
- 16Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- Kinetis K
- :
- K1x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,367.68 (¥2,604.45) | ( ) |
10+ | ¥2,071.72 (¥2,278.89) | ( ) |
25+ | ¥1,716.57 (¥1,888.23) | ( ) |
50+ | ¥1,539.00 (¥1,692.90) | ( ) |
100+ | ¥1,420.61 (¥1,562.67) | ( ) |
250+ | ¥1,347.27 (¥1,482.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.