You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MIMXRT685SFVKB
ARM MCU, i.MX RT Family i.MX RT600 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 300 MHz
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MIMXRT685SFVKB
- Order Code:
- 3407364
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MIMXRT685SFVKB Datasheet
Product Range Selector (i.MX RT Family i.MX RT600 Series Microcontrollers)
See all from this product rangeProduct Overview
- Arm Cortex-M33 processor, running at frequencies of up to 300MHz
- Cadence Xtensa HiFi4 Audio DSP processor, running at frequencies of up to 600MHz
- Serial wire debug (shared with Cortex-M33 Control Domain CPU)
- Triple I/O power and on-chip memory
- Main power supply is 1.8V +/-5% and analogue supply is 1.71V to 3.6V
- USB supply of 3.0V to 3.6V
- Crystal oscillator with an operating range of 4MHz to 32MHz
- Audio PLL for the audio subsystem and 480MHz USB PLL (internal to the USB PHY)
- 176 lead VFBGA package
- Operating temperature range from -20°C to +85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- i.MX RT Family i.MX RT600 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 2Cores
- :
- 32 bit
- :
- 300MHz
- :
- -
- :
- 176Pins
- :
- VFBGA
- :
- 96I/O's
- :
- I2C, SPI, UART, USB
- :
- 4.5MB
- :
- 32bit
- :
- 12Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -20°C
- :
- 70°C
- :
- i.MX RT600
- :
- i.MX RT
- :
- Surface Mount
- :
- i.MX RT
- :
- i.MX RT600
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,819.56 (¥2,001.52) | ( ) |
10+ | ¥1,425.69 (¥1,568.26) | ( ) |
25+ | ¥1,327.33 (¥1,460.06) | ( ) |
50+ | ¥1,233.99 (¥1,357.39) | ( ) |
100+ | ¥1,171.97 (¥1,289.17) | ( ) |
250+ | ¥1,142.05 (¥1,256.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.