You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MIMXRT1052DVL6A

Microprocessor, i.MX RT1050 Series, 32bit, 96KB, 600MHz, 1.25V to 1.3V, MAPBGA-196

NXP MIMXRT1052DVL6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMXRT1052DVL6A
Order Code:
2799498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
i.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet:
MIMXRT1052DVL6A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (i.MX Family i.MX RT1050 Series Microprocessors)

See all from this product range

Product Overview

The convergence of low power applications processors and high-performance microcontrollers is here. The i.MX RT Series is the industry’s first crossover processor, offering the highest performance Arm Cortex-M core, real-time functionality, and MCU usability at an affordable price.
  • Arm Cortex-M7 core delivering 3020 CoreMark/1284 DMIPS @ 600 MHz
  • Fastest real-time response with latency as low as 20ns
  • Industry's lowest dynamic power with integrated the DC-DC converter
  • 2D graphics acceleration engine, LCD display and camera interface, Multichannel high-performance audio
  • High Assurance Boot (HAB) with on-the-fly QSPI Flash Decryption
  • Leverage existing MCU toolchains: MCUXpresso, IAR, and Keil
  • FreeRTOS, SDK, Arm, mbed and the global Arm ecosystem
  • Low-cost evaluation kit compatible with Arduino hardware shields
  • 128-bit AES Cryptography and True Random Number Generator
  • Interfaces for Wi-Fi, Bluetooth, BLE, ZigBee and Thread

Applications

Embedded Design & Development, Audio, Industrial, Motor Drive & Control, Consumer Electronics, Building Automation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX RT1050 Series Microprocessors

:
1Cores

:
96KB

:
MAPBGA

:
196Pins

:
1.25V

:
1.3V

:
600MHz

:
CAN, Ethernet, I2C, SPI, UART, USB

:
-

:
32 bit

:
Surface Mount

:
0°C

:
95°C

:
-

:
i.MX RT1050

:
i.MX

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥1,166.44 (¥1,283.08 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,166.44 (¥1,283.08)
10+ ¥975.58 (¥1,073.14)
25+ ¥947.56 (¥1,042.32)
50+ ¥914.85 (¥1,006.34)
100+ ¥876.49 (¥964.14)
250+ ¥840.30 (¥924.33)
500+ ¥833.57 (¥916.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --