You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MIMX8MN4CVTIZAA
MPU, 32BIT, 1.4GHZ, -40 TO 105DEG C
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MIMX8MN4CVTIZAA
- Order Code:
- 3265635
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MIMX8MN4CVTIZAA Datasheet
Product Range Selector (i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors)
See all from this product rangeProduct Overview
- i.MX 8M Nano Dual family
- 2x Arm Cortex-A53 MPCore, Arm Cortex-M7 core, graphic processing unit
- 16bit DRAM interface (LPDDR4-3200. DDR4-2400, DDR3L-1600), 8bit NAND flash controller
- eMMC 5.0/5.1, SPI NOR, FlexSPI (XIP) interface
- 4x SAI (6Tx + 6Rx external I2S lanes), 8ch PDM input, Hardware ASRC
- 1x 4-lane MIPI CSI interface
- 1x USB 2.0 OTG controller with integrated PHY
- 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
- Temperature range from -40°C to 105°C (industrial)
- Linux, Android, Windows 10 Enterprise, FreeRTOS OS
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
- :
- 3Cores
- :
- -
- :
- FCBGA
- :
- 486Pins
- :
- 900mV
- :
- 1V
- :
- 1.4GHz
- :
- Ethernet, I2C, I2S, SAI, SPI, UART, USB
- :
- 32I/O's
- :
- 32 bit
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- i.MX 8M Nano Dual
- :
- i.MX 8M
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,613.09 (¥3,974.40) | ( ) |
5+ | ¥3,489.99 (¥3,838.99) | ( ) |
10+ | ¥3,366.88 (¥3,703.57) | ( ) |
25+ | ¥3,243.77 (¥3,568.15) | ( ) |
50+ | ¥3,170.98 (¥3,488.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.