You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MIMX8MN2DVTJZAA

MPU, 32BIT, 1.5GHZ, 0 TO 95DEG C

NXP MIMX8MN2DVTJZAA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMX8MN2DVTJZAA
Order Code:
3265639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors
Technical Datasheet:
MIMX8MN2DVTJZAA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors)

See all from this product range

Product Overview

MIMX8MN2DVTJZAA is an i.MX 8M nano applications processor in a 486 pin FCBGA 14 x 14mm package. The i.MX 8M Nano application processor represents NXP’s latest graphics and audio experience combining state-of-the-art media-specific features with high-performance processing while optimized for lowest power consumption. The i.MX 8M Nano family of processors features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general purpose Cortex®-M7 running up to 750 MHz core processor is for real-time and low-power processing. It provides additional computing resources and peripherals such as advanced security modules for secure boot, cipher acceleration and DRM support. A wide range of audio interfaces, including I2S, AC 97, TDM, and S/PDIF and Large set of peripherals that are commonly used in consumer/industrial market, including USB and Ethernet. The i.MX 8M Mini family may be used in any general purpose industrial and IoT applications.
  • i.MX 8M Nano Solo family
  • 1x Arm Cortex-A53 MPCore, Arm Cortex-M7 core, graphic processing unit
  • 16bit DRAM interface (LPDDR4-3200. DDR4-2400, DDR3L-1600), 8bit NAND flash controller
  • eMMC 5.0/5.1, SPI NOR, FlexSPI (XIP) interface
  • 4x SAI (6Tx + 6Rx external I2S lanes), 8ch PDM input, Hardware ASRC
  • 1x 4-lane MIPI CSI interface
  • 1x USB 2.0 OTG controller with integrated PHY
  • 1x Gigabit Ethernet (MAC) with AVB and IEEE 1588, Energy Efficient Ethernet (EEE) for low power
  • Temperature range from 0 to +95°C (consumer)
  • Linux, Android, Windows 10 Enterprise, FreeRTOS OS

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors

:
2Cores

:
-

:
FCBGA

:
486Pins

:
950mV

:
1.05V

:
1.5GHz

:
Ethernet, I2C, I2S, SAI, SPI, UART, USB

:
32I/O's

:
32 bit

:
Surface Mount

:
0°C

:
95°C

:
-

:
i.MX 8M Nano Solo

:
i.MX 8M

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,945.40 ( ¥4,339.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,945.40 (¥4,339.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,937.50 (¥3,231.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,831.96 (¥3,115.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,726.41 (¥2,999.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,620.86 (¥2,882.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --