You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MFRC52302HN1,157
RFID, Read, Write, 13.56MHz, 2.5V to 3.6V Supply, HVQFN-32
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MFRC52302HN1,157
- Order Code:
- 2985203
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MFRC52302HN1,157 Datasheet
Product Overview
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Supports ISO/IEC 14443 A/MIFARE, supports ISO/IEC 14443 B Read/Write modes and supports MFIN/MFOUT
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MIFARE Mini, MIFARE 1K and MIFARE 4K encryption in read/write mode
- Supported host interfaces, SPI up to 10Mbit/s
- FIFO buffer handles 64 byte send and receive, flexible interrupt modes
- Hard reset with low power function, power-down by software mode, programmable timer
- 2.5V to 3.3V power supply, CRC coprocessor, programmable I/O pins and internal self-test
- 32 lead HVQFN package, ambient temperature range from -25 to +85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 13.56MHz
- :
- Read, Write
- :
- -
- :
- -
- :
- HVQFN
- :
- 32Pins
- :
- 2.5V
- :
- 3.6V
- :
- 7mA
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,320.80 (¥1,452.88) | ( ) |
10+ | ¥1,127.12 (¥1,239.83) | ( ) |
25+ | ¥1,009.06 (¥1,109.97) | ( ) |
50+ | ¥976.13 (¥1,073.74) | ( ) |
100+ | ¥940.65 (¥1,034.72) | ( ) |
250+ | ¥890.14 (¥979.15) | ( ) |
500+ | ¥862.72 (¥948.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.