You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCXN947VNLT
ARM MCU, MCX N Series, ARM Cortex-M33F, 32 bit, 50 MHz, 2 MB, 100 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCXN947VNLT
- Order Code:
- 4326128
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCXN947VNLT Datasheet
Product Range Selector (MCX N Series)
See all from this product rangeProduct Overview
- 2KB flash, 512K SRAM, 2 max tamper pins, 78 max GPIOs, Y SRAM PUF
- Cortex-M33 primary CPU-TrustZone, MPU, FPU, SIMD, ETM, CTI
- Cortex-M33 Barebone secondary CPU, DSP Accelerator (PowerQUAD, w CP intf)
- SmartDMA, N1-16 neural processing unit (NPU), Coolflux BSP32, secure multilayer bus matrix
- ELS S50 - AES-256, SHA-2, RNG, ECC-256 (ECDSA, ECDH)
- PKC (Asymmetric Crypto accelerator), SRAM PUF for RoT Key
- PRINCE OTF Encrypt/Decrypt for internal and external flash, protected flash region (PFR)
- DICE and UID and debug authentication, 2x code watchdog
- Tamper detect - eight tamper pins, active and passive tamper pin detect, voltage tamper detect
- 100-pin HLQFP package, operating temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX N Series
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 50MHz
- :
- 2MB
- :
- 100Pins
- :
- HLQFP
- :
- 78I/O's
- :
- CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
- :
- 512KB
- :
- 2Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MCXN9xx
- :
- MCXNx4x
- :
- -
Technical Documents (2)
80 In stock Need more?
80 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,340.14 (¥6,974.15) | ( ) |
5+ | ¥5,547.62 (¥6,102.38) | ( ) |
10+ | ¥4,596.60 (¥5,056.26) | ( ) |
25+ | ¥4,121.09 (¥4,533.20) | ( ) |
50+ | ¥3,804.08 (¥4,184.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.