You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MCXN546VDFT

ARM MCU, MCX N Series, ARM Cortex-M33F, 32 bit, 50 MHz, 1 MB, 184 Pins

NXP MCXN546VDFT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCXN546VDFT
Order Code:
4326134
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCXN546VDFT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCX N Series)

See all from this product range

Product Overview

MCXN546VDFT is a 32-bit Arm® Dual Cortex-M33 TrustZone® microcontroller for industrial and consumer IoT applications with USB HS and FS, CAN FD, LP Flexcomm Interface, SDIO, 32-bit counter/timers, SCTimer/PWM, FlexPWM, 4x 16-bit 2.0Msamples/sec ADC, comparator, temperature sensor, PKC, AES, PUF, SHA, CRC, RNG. TrustZone for Armv8-M, secure boot/update ROM, NXP's EdgeLock® secure subsystem S50 black-box secure enclave with key storage and crypto algorithms protected from side-channel attacks as well as internal/external tamper events, flash encryption, external memory interface with on-the-fly PRINCE decryption, options for hardware physically unclonable function and factory root of trust programming. Target applications include industrial and consumer IoT, industrial communications, smart metering, motor control, automation and control, sensors.
  • 1KB flash, 352K SRAM, 8 max tamper pins, 124 max GPIOs, Y SRAM PUF
  • Cortex-M33 primary CPU-TrustZone, MPU, FPU, SIMD, ETM, CTI
  • Cortex-M33 Barebone secondary CPU, DSP Accelerator (PowerQUAD, w CP intf)
  • SmartDMA, N1-16 neural processing unit (NPU), Coolflux BSP32, secure multilayer bus matrix
  • ELS S50 - AES-256, SHA-2, RNG, ECC-256 (ECDSA, ECDH)
  • PKC (Asymmetric Crypto accelerator), SRAM PUF for RoT Key
  • PRINCE OTF Encrypt/Decrypt for internal and external flash, protected flash region (PFR)
  • DICE and UID and debug authentication, 2x code watchdog
  • Tamper detect - eight tamper pins, active and passive tamper pin detect, voltage tamper detect
  • 184-pin VFBGA package, operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MCX N Series

:
ARM Cortex-M33F

:
32 bit

:
50MHz

:
1MB

:
184Pins

:
VFBGA

:
124I/O's

:
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB

:
352KB

:
2Channels

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
MCXN5xx

:
MCXNx4x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

260 In stock Need more?

260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,256.04 ( ¥2,481.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,256.04 (¥2,481.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,803.34 (¥1,983.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,773.34 (¥1,950.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,655.24 (¥1,820.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,573.77 (¥1,731.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --