You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MCXN236VNLT

ARM MCU, MCX N Series, ARM Cortex-M33F, 32 bit, 150 MHz, 1024 KB, 100 Pins

NXP MCXN236VNLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCXN236VNLT
Order Code:
4445654
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCXN236VNLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCX N Series)

See all from this product range

Product Overview

MCXN236VNLT is a highly integrated MCU with on-chip accelerators, intelligent peripherals and advanced security. It is based on a high-performance Arm® Cortex®-M33 running up to 150MHz, with 1MB of Flash, 352Kb ECC RAM and SmartDMA. The MCX N23x is optimized for cost, memory and system performance and offers a single core option with efficient distribution of workloads to the analogue and digital peripherals. The Edge Lock Secure Enclave on the MCX N23x is a self-contained, on-die hardware security subsystem that has its own dedicated security core, internal ROM, secure RAM and it supports state-of-the-art side-channel attack-resilient symmetric and asymmetric crypto accelerators and hashing functions for security services. Applications include industrial, smart home.
  • 150MHz maximum operating frequency, 1024Kb flash, 352Kb SRAM, 74 GPIOs
  • Supply voltage DCDC regulator range from 1.71 to 3.6V, IOs: 1.71V to 3.6V full-performance
  • Platform Security with Edge Lock® secure enclave, core profile
  • Frequency measurement timer, multi-rate timer, windowed watchdog timer
  • RTC with calendar, wake timer, micro-tick timer (UTICK)
  • Two high-speed comparators with 11 input pins and 8bit DAC as internal reference
  • Edge Lock accelerator (Public Key Cryptography), immutable secure boot code in ROM
  • Intrusion and tamper response controller (ITRC), 6 active and passive tamper pin detect
  • 2 x phase-locked loop, hardware and software watchdogs
  • Operating temperature range from -40°C to 125°C, 100-pin HLQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MCX N Series

:
ARM Cortex-M33F

:
32 bit

:
150MHz

:
1024KB

:
100Pins

:
HLQFP

:
74I/O's

:
CANFD, I2C, I3C, SPI, UART, USB

:
352KB

:
2Channels

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
MCXN2xx

:
MCXNx3x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,355.24 ( ¥1,490.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,355.24 (¥1,490.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,112.52 (¥1,223.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,082.53 (¥1,190.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,050.48 (¥1,155.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,015.18 (¥1,116.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥987.28 (¥1,086.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥978.08 (¥1,075.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --