You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCXN235VNLT
ARM MCU, MCX N Series, ARM Cortex-M33F, 32 bit, 150 MHz, 512 KB, 100 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCXN235VNLT
- Order Code:
- 4445656
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCXN235VNLT Datasheet
Product Range Selector (MCX N Series)
See all from this product rangeProduct Overview
- 150MHz maximum operating frequency, 512Kb flash, 192Kb SRAM, 74 GPIOs
- Supply voltage DCDC regulator range from 1.71 to 3.6V, IOs: 1.71V to 3.6V full-performance
- Platform Security with Edge Lock® secure enclave, core profile
- Frequency measurement timer, multi-rate timer, windowed watchdog timer
- RTC with calendar, wake timer, micro-tick timer (UTICK)
- Two high-speed comparators with 11 input pins and 8bit DAC as internal reference
- Edge Lock accelerator (Public Key Cryptography), immutable secure boot code in ROM
- Intrusion and tamper response controller (ITRC), 6 active and passive tamper pin detect
- 2 x phase-locked loop, hardware and software watchdogs
- Operating temperature range from -40°C to 125°C, 100-pin HLQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MCX N Series
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 150MHz
- :
- 512KB
- :
- 100Pins
- :
- HLQFP
- :
- 74I/O's
- :
- CANFD, I2C, I3C, SPI, UART, USB
- :
- 192KB
- :
- 2Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- MCXN2xx
- :
- MCXNx3x
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,268.63 (¥1,395.49) | ( ) |
10+ | ¥1,041.42 (¥1,145.56) | ( ) |
25+ | ¥1,013.35 (¥1,114.69) | ( ) |
50+ | ¥983.35 (¥1,081.69) | ( ) |
100+ | ¥950.31 (¥1,045.34) | ( ) |
250+ | ¥924.18 (¥1,016.60) | ( ) |
500+ | ¥915.58 (¥1,007.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.