You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MCIMX6X1CVO08AB

Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 800 MHz, 1.15 V to 1.3 V, MAPBGA-400

NXP MCIMX6X1CVO08AB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6X1CVO08AB
Order Code:
2472610
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
i.MX Family i.MX 6SoloX Series Microprocessors
Technical Datasheet:
MCIMX6X1CVO08AB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (i.MX Family i.MX 6SoloX Series Microprocessors)

See all from this product range

Product Overview

The i.MX 6SoloX series Applications Processor offers high-performance processing with a high degree of functional integration to meet the demands of high-end applications requiring graphically rich and highly responsive user interfaces. The i.MX 6SoloX processor features advanced implementation of the single ARM® Cortex®-A9 core, which operates at speeds of up to 800MHz, in addition to the ARM Cortex-M4 core, which operates at speeds of up to 227MHz. This type of heterogeneous multicore architecture provides greater levels of system integration, smart low-power system awareness and fast real-time responsiveness. The i.MX 6SoloX includes a GPU processor capable of supporting 2D and 3D operations, a wide range of display and connectivity options and integrated power management.
  • Dual-core architecture with one ARM Cortex-A9 processor plus one ARM Cortex-M4 processor
  • DDR memory - 16/32-bit DDR3-800 and DDR3L-800 and 16/32-bit LPDDR2-800
  • NAND memory - SLC/MLC, 62-bit ECC, ONFI2.2, NOR, 2xDDR quad SPI and 16/32-bit NOR flash
  • 2x 10/100/1000Mbps Ethernet
  • Parallel RGB and LVDS display
  • Advanced power management - Partial PMU integration and NXP PF0200 PMIC
  • Multilevel memory system
  • Smart speed technology
  • Multimedia powerhouse
  • 2x Gigabit Ethernet with AVB
  • Human-machine interface
  • Interface flexibility
  • Enables secure, connected homes and vehicles within the internet of things (IoT)
  • Provides for an application-rich system with real-time responsiveness

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX Family i.MX 6SoloX Series Microprocessors

:
1Cores

:
-

:
MAPBGA

:
400Pins

:
1.15V

:
1.3V

:
800MHz

:
CAN, Ethernet, I2C, I2S, SPI, UART, USB

:
-

:
32 bit

:
Surface Mount

:
-40°C

:
105°C

:
-

:
i.MX 6SoloX

:
i.MX

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,573.90 ( ¥3,931.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,573.90 (¥3,931.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,528.23 (¥3,881.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,482.55 (¥3,830.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,445.87 (¥3,790.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --