You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MCF51MM256CLK

32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51MM Series Microcontrollers, ColdFire v1

NXP MCF51MM256CLK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF51MM256CLK
Order Code:
1812182
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCF51MM256CLK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Coldfire V1 Family MCF51MM Series Microcontrollers)

See all from this product range

Product Overview

The MCF51MM256CLK is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller based on V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy. The device features 256kB flash memory, 32kB SRAM, 2 General purpose opamps, 2 Transimpedance amplifiers, 16-bit SAR high resolution analog-to-digital converter(ADC), analog comparator with 5-bit digital-to-analog converter (DAC), Internal voltage reference and USB - device/host/on-the-go controller.
  • 32-Bit ColdFire V1 CPU
  • Two ultra-low power stop modes
  • Time of day (TOD)
  • Ultra-low power external oscillator
  • Loop-control pierce oscillator - 32.768kHz crystal
  • Oscillator for high frequency crystal input for MCG reference - (XOSC2)
  • Multipurpose clock generator (MCG)
  • Watchdog computer operating properly (COP)
  • Low-voltage detection
  • Illegal opcode and illegal address detection with reset
  • Flash block protection
  • Hardware CRC to support fast cyclic redundancy checks
  • Integrated ColdFire DEBUG
  • Rev
  • B+ interface
  • Real-time debug with 6 hardware breakpoints
  • On-chip trace buffer provides programmable start/stop recording conditions
  • Voltage reference output (VREFO)
  • Dedicated infrared output pin (IRO)
  • 16 KBI pins with selectable polarity
  • 16 pins of Rapid general purpose I/O (RGPIO)
  • Programmable delay block with 16-bit counter and modulus and prescale
  • Multi-function external bus interface with user
  • Carrier modulator timer

Applications

Medical, Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coldfire V1 Family MCF51MM Series Microcontrollers

:
ColdFire v1

:
32 bit

:
50MHz

:
256KB

:
80Pins

:
LQFP

:
47I/O's

:
I2C, SCI, SPI, USB

:
32KB

:
8Channels

:
16Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
ColdFire V1

:
MCF51MM

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,078.90 ( ¥2,286.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,078.90 (¥2,286.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,647.79 (¥1,812.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,555.53 (¥1,711.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,484.88 (¥1,633.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,426.70 (¥1,569.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,368.35 (¥1,505.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --