You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCF51JM32VLH
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCF51JM32VLH
- Order Code:
- 2315616
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MCF51JM32VLH Datasheet
Product Range Selector (Coldfire V1 Family MCF51JM Series Microcontrollers)
See all from this product rangeProduct Overview
- V1 ColdFire core with background debug module
- 16KB of static RAM (SRAM)
- Multipurpose clock generator (MCG)
- Dual-role universal serial bus on-the-go device (USBOTG)
- Controller-area network (MSCAN)
- Cryptographic acceleration unit (CAU)
- Random number generator accelerator (RNGA)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 8 channels
- 2 Inter-Integrated Circuit (IIC) modules
- 2 Serial peripheral interfaces (SPI)
- 2 Serial communications interfaces (SCI)
- Carrier modulation timer (CMT)
- Real-time counter (RTC)
- 33 General-purpose input/output (GPIO) modules plus interrupt request input
- 8 Keyboard interrupts (KBI)
- 16-bit Rapid GPIO
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coldfire V1 Family MCF51JM Series Microcontrollers
- :
- ColdFire v1
- :
- 32 bit
- :
- 50MHz
- :
- 32KB
- :
- 64Pins
- :
- LQFP
- :
- 51I/O's
- :
- CAN, I2C, SCI, SPI, USB
- :
- 16KB
- :
- 12Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- ColdFire V1
- :
- MCF51JM
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥949.91 (¥1,044.90) | ( ) |
10+ | ¥920.33 (¥1,012.36) | ( ) |
25+ | ¥890.74 (¥979.81) | ( ) |
50+ | ¥861.16 (¥947.28) | ( ) |
100+ | ¥831.57 (¥914.73) | ( ) |
250+ | ¥801.99 (¥882.19) | ( ) |
500+ | ¥784.86 (¥863.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.