You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC9S12XDG128CAA
16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 80 MHz
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC9S12XDG128CAA
- Order Code:
- 2314627
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC9S12XDG128CAA Datasheet
Product Range Selector (HCS12X Family S12XD Series Microcontrollers)
See all from this product rangeProduct Overview
- Upward compatible with MC9S12 instruction set
- Interrupt stacking and programmer’s model identical to MC9S12
- Instruction queue
- Enhanced indexed addressing
- Enhanced instruction set
- External bus interface (EBI)
- Module mapping control (MMC)
- Interrupt controller (INT)
- Debug module to monitor HCS12X CPU and XGATE bus activity
- Background debug mode (BDM)
- Periodic interrupt timer (PIT)
- Clock and reset generator (CRG)
- Low noise/low power Pierce oscillator
- Enhanced capture timer - 16-bit main counter with 7-bit prescaler
- 8 PWM (pulse-width modulator) channels
- On-chip voltage regulator
- Low-voltage detect (LVD) with low-voltage interrupt (LVI)
- Power-on reset (POR) circuit
- Low-voltage reset (LVR)
- Ultra low-power wake-up timer
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HCS12X Family S12XD Series Microcontrollers
- :
- HCS12X
- :
- 16 bit
- :
- 80MHz
- :
- 128KB
- :
- 80Pins
- :
- QFP
- :
- 59I/O's
- :
- CAN, I2C, SCI, SPI
- :
- 12KB
- :
- 24Channels
- :
- 10Bit
- :
- 3.15V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- S12XD
- :
- HCS12X
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,735.49 (¥4,109.04) | ( ) |
10+ | ¥2,561.20 (¥2,817.32) | ( ) |
25+ | ¥2,560.08 (¥2,816.09) | ( ) |
50+ | ¥2,560.08 (¥2,816.09) | ( ) |
100+ | ¥2,558.97 (¥2,814.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.