You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MC9S12XD64CAA

16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 80 MHz

NXP MC9S12XD64CAA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S12XD64CAA
Order Code:
2314626
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC9S12XD64CAA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HCS12X Family S12XD Series Microcontrollers)

See all from this product range

Product Overview

The MC9S12XD64CAA is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 1kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.
  • Upward compatible with MC9S12 instruction set
  • Interrupt stacking and programmer’s model identical to MC9S12
  • Instruction queue
  • Enhanced indexed addressing
  • Enhanced instruction set
  • External bus interface (EBI)
  • Module mapping control (MMC)
  • Interrupt controller (INT)
  • Debug module to monitor HCS12X CPU and XGATE bus activity
  • Background debug mode (BDM)
  • Periodic interrupt timer (PIT)
  • Clock and reset generator (CRG)
  • Low noise/low power Pierce oscillator
  • Enhanced capture timer - 16-bit main counter with 7-bit prescaler
  • 8 PWM (pulse-width modulator) channels
  • On-chip voltage regulator
  • Low-voltage detect (LVD) with low-voltage interrupt (LVI)
  • Power-on reset (POR) circuit
  • Low-voltage reset (LVR)
  • Ultra low-power wake-up timer

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HCS12X Family S12XD Series Microcontrollers

:
HCS12X

:
16 bit

:
80MHz

:
64KB

:
80Pins

:
QFP

:
59I/O's

:
CAN, I2C, SCI, SPI

:
4KB

:
24Channels

:
10Bit

:
3.15V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
S12XD

:
HCS12X

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,995.50 ( ¥3,295.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,995.50 (¥3,295.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,719.62 (¥2,991.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,628.71 (¥2,891.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,537.79 (¥2,791.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,446.87 (¥2,691.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --