You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC9S08SH8MTJ
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC9S08SH8MTJ
- Order Code:
- 2313264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S08 Family S08SH Series Microcontrollers
- Technical Datasheet:
- MC9S08SH8MTJ Datasheet
Product Range Selector (S08 Family S08SH Series Microcontrollers)
See all from this product rangeProduct Overview
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Two 2-channel Timer PWM modules (TPM1, TPM2)
- 8 Interrupt pins with selectable polarity
- Hysteresis and configurable pull up device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- In-circuit emulation (ICE) debug module
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S08 Family S08SH Series Microcontrollers
- :
- HCS08
- :
- 40MHz
- :
- 8KB
- :
- 20Pins
- :
- TSSOP
- :
- 13I/O's
- :
- I2C, SCI, SPI
- :
- 512Byte
- :
- 12Channels
- :
- 10Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- S08
- :
- S08SH
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 10/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥525.35 (¥577.89) |
10+ | ¥522.35 (¥574.59) |
25+ | ¥520.85 (¥572.94) |
50+ | ¥484.83 (¥533.31) |
100+ | ¥468.86 (¥515.75) |
250+ | ¥456.08 (¥501.69) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.