You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC9S08QG8CDTE
8 Bit MCU, QG Series, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC9S08QG8CDTE
- Order Code:
- 1024046
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S08 Family S08QG Series Microcontrollers
- Technical Datasheet:
- MC9S08QG8CDTE Datasheet
Product Range Selector (S08 Family S08QG Series Microcontrollers)
See all from this product rangeProduct Overview
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Debug module containing two comparators and nine trigger modes
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low power oscillator module (XOSC)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo timer module with 8-bit prescaler (MTIM)
- 8-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pins
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S08 Family S08QG Series Microcontrollers
- :
- HCS08
- :
- 20MHz
- :
- 8KB
- :
- 16Pins
- :
- TSSOP
- :
- 14I/O's
- :
- I2C, SCI, SPI
- :
- 512Byte
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- S08
- :
- S08QG
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,908 In stock Need more?
2,908 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥584.53 (¥642.98) |
10+ | ¥442.23 (¥486.45) |
25+ | ¥405.48 (¥446.03) |
50+ | ¥392.45 (¥431.70) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.