You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC9S08DZ60ACLF
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 60 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC9S08DZ60ACLF
- Order Code:
- 2315587
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S08 Family S08D Series Microcontrollers
- Technical Datasheet:
- MC9S08DZ60ACLF Datasheet
Product Range Selector (S08 Family S08D Series Microcontrollers)
See all from this product rangeProduct Overview
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- Loss-of-lock protection
- MSCAN - CAN protocol version 2.0 A, B
- Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
- 24 Interrupt pins with selectable polarity on each pin
- Hysteresis and configurable pull device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
Applications
Industrial, Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S08 Family S08D Series Microcontrollers
- :
- HCS08
- :
- 40MHz
- :
- 60KB
- :
- 48Pins
- :
- LQFP
- :
- 40I/O's
- :
- CAN, I2C, SCI, SPI
- :
- 4KB
- :
- 16Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- S08
- :
- S08DZ
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
1,981 In stock Need more?
1,981 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,092.63 (¥2,301.89) |
10+ | ¥1,652.59 (¥1,817.85) |
25+ | ¥1,542.65 (¥1,696.92) |
50+ | ¥1,532.53 (¥1,685.78) |
100+ | ¥1,421.73 (¥1,563.90) |
250+ | ¥1,366.64 (¥1,503.30) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.