You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MC9S08DZ32ACLF

8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins

NXP MC9S08DZ32ACLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08DZ32ACLF
Order Code:
2313214
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S08 Family S08D Series Microcontrollers
Technical Datasheet:
MC9S08DZ32ACLF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S08 Family S08D Series Microcontrollers)

See all from this product range

Product Overview

The MC9S08DZ32ACLF is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, a can, 16-channel 12-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait and stop
  • Loop-control Pierce oscillator (XOSC)
  • Multi-purpose clock generator (MCG)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash block protect
  • Loss-of-lock protection
  • MSCAN - CAN protocol version 2.0 A, B
  • Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols
  • 24 Interrupt pins with selectable polarity on each pin
  • Hysteresis and configurable pull device on all input pins
  • Configurable slew rate and drive strength on all output pins
  • Single-wire background debug interface
  • On-chip, in-circuit emulation (ICE) with real-time bus capture

Applications

Industrial, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S08 Family S08D Series Microcontrollers

:
HCS08

:
40MHz

:
32KB

:
48Pins

:
LQFP

:
40I/O's

:
CAN, I2C, SCI, SPI

:
2KB

:
16Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
S08

:
S08DZ

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 10/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,588.02 (¥1,746.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥1,588.02 (¥1,746.82)
10+ ¥1,249.04 (¥1,373.94)
25+ ¥1,246.94 (¥1,371.63)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --