Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9RS08KA2CSCR
Order Code2453496
Product RangeRS08 Family RS08KA Series Microcontrollers
Your Part Number
Technical Datasheet
749 In Stock
Need more?
749 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥307.88 (¥338.668) |
| 10+ | ¥226.86 (¥249.546) |
| 50+ | ¥209.29 (¥230.219) |
| 100+ | ¥186.35 (¥204.985) |
| 250+ | ¥175.88 (¥193.468) |
| 500+ | ¥168.53 (¥185.383) |
| 1000+ | ¥163.66 (¥180.026) |
| 2500+ | ¥158.31 (¥174.141) |
Price for:Each
Minimum: 1
Multiple: 1
¥308 (¥339 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA2CSCR
Order Code2453496
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
Device CoreRS08
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's4I/O's
Interfaces-
RAM Memory Size63Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRS08
MCU SeriesRS08KA
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
8Pins
No. of I/O's
4I/O's
RAM Memory Size
63Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RS08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
RS08
Program Memory Size
2KB
IC Case / Package
NSOIC
Interfaces
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RS08KA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889