You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC908KX8CDWE
8 Bit MCU, HC08 Family HC08K Series Microcontrollers, HC08, 8 MHz, 8 KB, 16 Pins, SOIC
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC908KX8CDWE
- Order Code:
- 1200526
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HC08 Family HC08K Series Microcontrollers
- Technical Datasheet:
- MC908KX8CDWE Datasheet
Product Range Selector (HC08 Family HC08K Series Microcontrollers)
See all from this product rangeProduct Overview
- Enhanced HC05 programming model
- Extensive loop control functions
- 16 Addressing modes (eight more than the HC05)
- 16-bit Index register and stack pointer
- Memory-to-memory data transfers
- Fast 8 x 8 Multiply instruction
- Fast 16/8 divide instruction
- Binary-coded decimal (BCD) instructions
- Third party C language support
- FLASH program memory security
- On-chip programming firmware
- 5-bit Keyboard interrupt (KBI) with wakeup feature
- Low-voltage inhibit (LVI) module with software selectable trip points
- Timebase module (TBM)
- External asynchronous interrupt pin with internal pull-up (IRQ1)
- Computer operating properly (COP) reset
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Low-power design (fully static with STOP and WAIT modes)
- Internal power-up reset circuit requiring no external pins
Applications
Automation & Process Control, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HC08 Family HC08K Series Microcontrollers
- :
- HC08
- :
- 8MHz
- :
- 8KB
- :
- 16Pins
- :
- SOIC
- :
- 13I/O's
- :
- SCI
- :
- 192Byte
- :
- 4Channels
- :
- 8Bit
- :
- 2.7V
- :
- 3.3V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- HC08
- :
- HC08K
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,604.33 (¥1,764.76) |
10+ | ¥1,261.89 (¥1,388.08) |
25+ | ¥1,241.39 (¥1,365.53) |
50+ | ¥1,220.89 (¥1,342.98) |
100+ | ¥1,200.39 (¥1,320.43) |
250+ | ¥1,179.88 (¥1,297.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.