You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC68HC11E1CFNE2
8 Bit MCU, HC11 Family 68HC11E1 Series Microcontrollers, HC11, 2 MHz, 52 Pins, LCC
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC68HC11E1CFNE2
- Order Code:
- 1457130
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HC11 Family 68HC11E1 Series Microcontrollers
- Technical Datasheet:
- MC68HC11E1CFNE2 Datasheet
Product Range Selector (HC11 Family 68HC11E1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Power Saving STOP and WAIT Modes
- Low-voltage devices available
- 512-byte On-chip RAM, data retained during standby
- 512-byte On-chip EEPROM
- Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
- Synchronous Serial Peripheral Interface (SPI)
- 8-channel 8-bit analogue-to-digital (A/D) converter
- 16-bit Timer system
- Real-time interrupt circuit
Applications
Automotive, Consumer Electronics
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HC11 Family 68HC11E1 Series Microcontrollers
- :
- HC11
- :
- 2MHz
- :
- -
- :
- 52Pins
- :
- LCC
- :
- 38I/O's
- :
- SCI, SPI
- :
- 512Byte
- :
- 8Channels
- :
- 8Bit
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- HC11
- :
- 68HC11E1
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,354.48 (¥3,689.93) |
10+ | ¥2,738.48 (¥3,012.33) |
25+ | ¥2,481.72 (¥2,729.89) |
50+ | ¥2,349.39 (¥2,584.33) |
100+ | ¥2,245.47 (¥2,470.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.