You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MC68HC11E0CFNE2

8 Bit MCU, HC11 Family 68HC11E0 Series Microcontrollers, HC11, 2 MHz, 52 Pins, LCC

NXP MC68HC11E0CFNE2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68HC11E0CFNE2
Order Code:
1749026
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HC11 Family 68HC11E0 Series Microcontrollers
Technical Datasheet:
MC68HC11E0CFNE2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HC11 Family 68HC11E0 Series Microcontrollers)

See all from this product range

Product Overview

The MC68HC11E0CFNE2 is an E series of 8-bit Microcontroller based on M68HC11 central processor unit (CPU) with high-performance, on-chip peripherals. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow the E-series devices to operate at frequencies from 3MHz to dc with very low power consumption. The device features 512-byte random-access memory (RAM).
  • M68HC11 CPU
  • Power-saving stop and wait modes
  • 2048 bytes of EEPROM
  • Asynchronous non-return-to-zero (NRZ) serial communications interface (SCI)
  • Additional baud rates available
  • Synchronous serial peripheral interface (SPI)
  • 8-channel, 8-bit analog-to-digital (A/D) converter
  • Three input capture (IC) channels
  • Four output compare (OC) channels
  • One additional channel, selectable as fourth IC or fifth OC
  • 8-bit Pulse accumulator
  • Real-time interrupt circuit
  • Computer operating properly (COP) watchdog system

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HC11 Family 68HC11E0 Series Microcontrollers

:
HC11

:
2MHz

:
-

:
52Pins

:
LCC

:
38I/O's

:
SCI, SPI

:
512Byte

:
8Channels

:
8Bit

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
HC11

:
68HC11E0

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥3,006.11 (¥3,306.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥3,006.11 (¥3,306.72)
10+ ¥2,439.29 (¥2,683.22)
25+ ¥2,314.30 (¥2,545.73)
50+ ¥2,223.64 (¥2,446.00)
100+ ¥2,166.24 (¥2,382.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --