You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MC68711E20CFNE2

8 Bit MCU, HC11 Family 68HC711EX Series Microcontrollers, HC11, 2 MHz, 20 KB, 52 Pins, LCC

NXP MC68711E20CFNE2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC68711E20CFNE2
Order Code:
1749023
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HC11 Family 68HC711EX Series Microcontrollers
Technical Datasheet:
MC68711E20CFNE2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HC11 Family 68HC711EX Series Microcontrollers)

See all from this product range

Product Overview

The MC68711E20CFNE2 is a Microcontroller Unit with high-performance, on-chip peripherals. It operates from a single 5V (nominal) power supply. Very fast signal transitions occur on the MCU pins. The short rise and fall times place high, short duration current demands on the power supply. To prevent noise problems, provide good power supply bypassing at the MCU. Bypass capacitors have good high-frequency characteristics and situate them as close to the MCU as possible. Bypass requirements vary, depending on how heavily the MCU pins are loaded. A bidirectional control signal RESET acts as an input to initialize the MCU to a known start-up state. It also acts as an open-drain output to indicate that an internal failure has been detected in either the clock monitor or computer operating properly (COP) watchdog circuit. The CPU distinguishes between internal and external reset conditions by sensing whether the reset pin rises to logic 1 in 2 E-clock cycles after a reset has occurred.
  • Power Saving STOP and WAIT Modes
  • 512-byte On-chip RAM and EEPROM, data retained during standby
  • 20kB On-chip EPROM
  • Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
  • Synchronous Serial Peripheral Interface (SPI)
  • 8-channel 8-bit analogue-to-digital (A/D) converter
  • 16-bit Timer system
  • 8-bit Pulse accumulator
  • Real-time interrupt circuit

Applications

Automotive, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HC11 Family 68HC711EX Series Microcontrollers

:
HC11

:
2MHz

:
52Pins

:
LCC

:
38I/O's

:
SCI, SPI

:
768Byte

:
8Channels

:
8Bit

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
HC11

:
68HC711Ex

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥6,580.93 (¥7,239.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,580.93 (¥7,239.02)
5+ ¥5,774.46 (¥6,351.91)
10+ ¥5,482.59 (¥6,030.85)
25+ ¥5,315.45 (¥5,847.00)
50+ ¥5,141.42 (¥5,655.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --