You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC845M301JBD48E
ARM MCU, LPC Family LPC800 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 64 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC845M301JBD48E
- Order Code:
- 2890182
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC800 Series Microcontrollers
- Technical Datasheet:
- LPC845M301JBD48E Datasheet
Product Range Selector (LPC Family LPC800 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM cortex-M0+ built-in nested vectored interrupt controller
- System tick timer, AHB multilayer matrix
- Serial Wire Debug (SWD) with four break points and two watch points
- Fast Initialization Memory (FAIM) allowing the user to configure chip behaviour on power-up
- ROM API support
- Switch matrix for flexible configuration of each I/O pin function
- Operating temperature range from -40°C to +105°C
- Single power supply (1.8V to 3.6V)
- Available in a 48 pin LQFP package
- Supported by MCUXpresso SDK, IDE and config tools
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC800 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 30MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 42I/O's
- :
- I2C, SPI, USART
- :
- 16KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC800
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
839 In stock Need more?
839 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥459.65 (¥505.62) | ( ) |
10+ | ¥319.77 (¥351.75) | ( ) |
25+ | ¥314.78 (¥346.26) | ( ) |
50+ | ¥287.16 (¥315.88) | ( ) |
100+ | ¥274.47 (¥301.92) | ( ) |
250+ | ¥261.78 (¥287.96) | ( ) |
500+ | ¥249.24 (¥274.16) | ( ) |
1000+ | ¥239.83 (¥263.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.