You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC844M201JHI33Y

ARM MCU, LPC Family LPC800 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 64 KB

NXP LPC844M201JHI33Y

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC844M201JHI33Y
Order Code:
2985173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LPC Family LPC800 Series Microcontrollers
Technical Datasheet:
LPC844M201JHI33Y   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC800 Series Microcontrollers)

See all from this product range

Product Overview

LPC844M201JHI33Y is an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 30MHz. The LPC84x support up to 64KB of flash memory and 8KB of SRAM. The peripheral complement of the LPC84x includes a CRC engine, two I²C-bus interfaces, up to two USARTs, up to two SPI interfaces, one multi-rate timer, self-wake-up timer, SCTimer/PWM, one general purpose 32-bit counter/timer, a DMA, one 12-bit ADC, one analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, and up to 29 general-purpose I/O pins. Typical applications include sensor gateways, simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, fire and security applications and climate control.
  • ARM cortex-M0+ built-in nested vectored interrupt controller
  • System tick timer, AHB multilayer matrix
  • Serial Wire Debug (SWD) with four break points and two watch points
  • Fast Initialization Memory (FAIM) allowing the user to configure chip behaviour on power-up
  • ROM API support
  • Switch matrix for flexible configuration of each I/O pin function
  • Operating temperature range from -40°C to +105°C
  • Single power supply (1.8V to 3.6V)
  • Available in a 33 pin HVQFN package
  • Supported by MCUXpresso SDK, IDE and config tools

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC800 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
32bit

:
30MHz

:
64KB

:
33Pins

:
HVQFN

:
29I/O's

:
I2C, SPI, UART

:
8KB

:
12Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC800

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

6,947 In stock Need more?

6,947 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥397.83 ( ¥437.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥397.83 (¥437.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥270.47 (¥297.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥256.44 (¥282.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥242.41 (¥266.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥229.03 (¥251.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥220.97 (¥243.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥214.33 (¥235.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥206.69 (¥227.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --