You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC804UKAZ

ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 32 KB

NXP LPC804UKAZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC804UKAZ
Order Code:
4236005
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LPC804UKAZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC80x Series Microcontrollers)

See all from this product range

Product Overview

LPC804UKAZ is a low cost microcontroller based on Arm® Cortex®M0+ Cores. LPC804, newest addition to LPC800 series, is a cost-effective 32-bit Arm®Cortex®-M0+ based MCU upgrade solution to applications that used to work with 8-bit MCUs. This family features power optimized core, small footprint in popular packages, and level shifting options. The peripheral complement of LPC804 includes CRC engine, I2C-bus interfaces, up to two USARTs, one SPI interface, capacitive touch interface (cap touch), one multi-rate timer, self-wake-up timer, 1 general purpose 32-bit counter/ timer, 12-bit ADC, 10-bit DAC, analogue comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine, programmable logic unit (PLU), and up to 30 general-purpose I/O pins. Suitable for Sensor gateways simple motor control, industrial, portables and wearables, gaming controllers, lighting, 8/16-bit applications, motor control, consumer, climate control, fire and security applications.
  • Supply voltage range from 1.71 to 3.6V
  • 15MHz max operating frequency
  • 32KB flash and 4KB RAM
  • 1 x SPI, 2 x I²C, 2 x UART serial communication
  • 480Ksps ADC sample rate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC80x Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
15MHz

:
32KB

:
20Pins

:
WLCSP

:
17I/O's

:
I2C, SPI, UART, USART

:
4KB

:
12Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC80x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,493 In stock Need more?

3,493 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥260.44 (¥286.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥260.44 (¥286.48)
10+ ¥162.60 (¥178.86)
50+ ¥155.28 (¥170.81)
100+ ¥147.96 (¥162.76)
250+ ¥144.45 (¥158.90)
500+ ¥144.45 (¥158.90)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --