You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC804M101JHI33E
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 32 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC804M101JHI33E
- Order Code:
- 2846654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC80x Series Microcontrollers
- Technical Datasheet:
- LPC804M101JHI33E Datasheet
Product Range Selector (LPC Family LPC80x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ processor (revision r0p1), running at frequencies of up to 15MHz with single-cycle multiplier and fast single-cycle I/O port
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer
- AHB multilayer matrix
- Up to 32KB on-chip flash programming memory
- Code Read Protection (CRP)
- Boot loader
- Supports Flash In-Application Programming (IAP)
- Supports In-System Programming (ISP) through USART
- High-speed GPIO interface connected to the ARM Cortex-M0+ I/O bus
- 30 General-Purpose I/O (GPIO) pins
- Switch matrix for flexible configuration of each I/O pin function
- Capacitive Touch Interface
- One 32-bit general purpose counter/timer
- Four channel Multi-Rate Timer (MRT)
- Two USART interfaces with pin functions assigned through the switch matrix
- Free Running Oscillator (FRO)
- Unique device serial number for identification
Applications
Industrial, Consumer Electronics, Motor Drive & Control, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC80x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 15MHz
- :
- 32KB
- :
- 33Pins
- :
- HVQFN
- :
- 30I/O's
- :
- I2C, SPI, UART, USART
- :
- 4KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC80x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
360 In stock Need more?
360 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥272.28 (¥299.51) |
10+ | ¥150.96 (¥166.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.