You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC802M001JDH16J
ARM MCU, LPC Family LPC80x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 15 MHz, 16 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC802M001JDH16J
- Order Code:
- 3370131
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC80x Series Microcontrollers
- Technical Datasheet:
- LPC802M001JDH16J Datasheet
Product Range Selector (LPC Family LPC80x Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer, AHB multilayer matrix
- 16KB on-chip EEPROM based flash programming memory, Code Read Protection (CRP) and 2KB SRAM
- Boot loader, supports flash in-application programming
- Power control: POR, BOD, reduced power modes (sleep, deep-sleep, power-down, deep power-down mode)
- Free running oscillator (FRO)
- Supports analogue peripherals and serial peripherals
- Unique device serial number for identification
- Single or dual power supplies (1.71V to 3.6V)
- 16 lead TSSOP package, operating temperature range -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC80x Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 15MHz
- :
- 16KB
- :
- 16Pins
- :
- TSSOP
- :
- 13I/O's
- :
- I2C, SPI, USART
- :
- 2KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC800
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
6,935 In stock Need more?
6,935 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥175.87 (¥193.46) |
10+ | ¥115.49 (¥127.04) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.